• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Angle connector with bridge 70 X 70 X 55 X 2.5 galvanized steel 70 mm 4009146437479 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 70 x 70 x 55 mm

Content

50 pc(s)

Width

70 mm

Height

55 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204617 SWG Angle connector with bridge 70 X 70 X 55 X 2.5 galvanized steel 70 mm 4009146437479 50 pc(s)

Description

For fastening, we recommend the use of anchor bolts and/or anchor bolts., hot-dip galvanized steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pieces angle connector with bridge 70 X 70 X 55 X 2.5

What kind of Angle connector are you looking for?