HOX professional range - the universal professional range for a variety of applications. For furniture, shop and interior fittings as well as roof area and wooden construction.
HOX-drive
perfect fit of the bit resulting in a long life of the bit
perfect power transmission, thus no damage to the head and the surface (no corrosion) no impact effect thereby greatly improved working comfort (no wobble) Holding effect through conical geometry (stick-effect), which increases
the productivity through processing time saving of commercially available TX bits usable
(The advantages of the HOX bit are not mentioned)
Flat head with milling pockets
flush lowering of the screw head leads to a perfect processing optics
low chip leakage at the surface, which prevents damage to the head and the component surface (no corrosion)
Less energy and effort required by light and clean lowering of the screw head
suitable for wood and fittings
Under head reinforcement
User safety due to the highest resistance against tearing
Grobgang and input thread
always brings
the optimum processing speed for each screw length up to 40 % faster processing up to 30 % higher extraction values 30° peak Reduced second thread run
Low splitting forces due to drilling effect
reduced gap inclination in the edge area enables edge area screw connections
extremely fast biting" of the screw
Smooth coating
easy and clean screwing
in less energy and effort
This text is machine translated.