• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 88200-8 Plastic-tapping screw 3 mm 8 mm Star Steel zinc plated 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic-tapping screw

Our service for you

Technical specifications

Product type

Plastic-tapping screw

Drive

Star

Material

Steel

(Ø)

3 mm

Length

8 mm

Dim

(Ø x L) 3 mm x 8 mm

Content

100 pc(s)

Material properties

zinc plated

Material (details)

Steel-zinc coated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485050 TOOLCRAFT 88200-8 Plastic-tapping screw 3 mm 8 mm Star Steel zinc plated 100 pc(s)

Description

Scope of delivery

  • 1 packs of 100 plastic-tapping screws.

More interesting products

(*All information is plus legal VAT)