• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17900302515 Countersunk screws 3 mm 25 mm Star DIN 18360 Steel zinc plated 500 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17900302515 wood screw 3x25mm HX10 head countersunk

  • The nominal diameter of 3 mm ensures compatibility with metric pilot holes for a uniform fit during assembly. The nominal length of 25 mm allows a secure fixing in thin wood or plate constructions. The internal HX10 drive reduces the risk of spinning when using compatible hex screwdriver. The delivery is made in a pack size of 500 to support repeated assembly work and to reduce re-ordering frequency.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

25 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 25 mm

DIN standard

DIN 18360

Content

500 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595395 SWG Hox 17900302515 Countersunk screws 3 mm 25 mm Star DIN 18360 Steel zinc plated 500 pc(s)

User & Safety Instructions

User & Safety Instructions 3595395 SWG Hox 17900302515 Countersunk screws 3 mm 25 mm Star DIN 18360 Steel zinc plated 500 pc(s)

Description

This wood screw is used for connecting wooden components. By converting the rotary motion into an axial clamping force using its threaded shaft, the power transmission is optimized when the screw is screwed in. A suitable hexagonal screwdriver (HX10) engages in the internal drive and transmits the torque. The screw pulls the components together and ensures that the screw head fits flush when it is lowered. The thread shape converts the rotary movement into retaining force in the wood and is therefore suitable for Ideal for repeated assembly and carpentry work on site, where a uniform fit and quick installation are required. The screw is supplied in large quantities to optimize the workflow for craftsmen and in production.

This text is machine translated.

Features

  • Nominal diameter 3 mm
  • Nominal length 25 mm
  • Type/Size: 3x25
  • Internal drive: HX10
  • Contains 500 pieces