• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17900401263 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17900401263 wood screw 4x12mm HX20 internal drive

  • The shaft with a fine diameter provides a secure grip in wood for compact mounting applications. The short length minimizes the protrusion and is Ideal for thin plates and the mounting of molding. The internal HX20 drive enables precise torque transmission for motorized and manual screwing. The delivery is made as multi-part package for repeated assembly work without frequent refilling.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

12 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 12 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595408 SWG Hox 17900401263 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595408 SWG Hox 17900401263 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is used to connect and fasten wooden components. It converts the torque into tensile force and engages in the wood fibers. Thanks to its compact profile, it can be rotated flush or almost flush into thin layers of wood, without causing excessive damage to the material. It can be installed using the matching HX20 screwdriver, which enables you to screw in at a controlled level and allows minimal slippage. Typical applications are small wooden joints, the assembly of decorative strips and easy assembly work, in which short, thin connection elements are needed for clean and reliable connections.

This text is machine translated.

Features

  • Nominal diameter 4 mm
  • Nominal length 12 mm
  • Type/Size Name 4 x 12
  • Internal drive: HX20
  • Contains 50 pieces
  • Manufacturer number: 17900401263