• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17900401267 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17900401267 wood screw 4x12mm HX20 internal drive

  • The nominal diameter of 4 mm allows the use of metric pilot holes for precise fitting. The 12 mm nominal length allows for flat fixings for thin wood and plates. The HX20 internal drive reduces slipping out when screwing it in, ensuring an efficient mounting. The delivery takes place as a large pack for repeated assembly work and reduces the re-ordering frequency.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

12 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 12 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595409 SWG Hox 17900401267 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595409 SWG Hox 17900401267 Countersunk screws 4 mm 12 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is a short, metric mounting element for mounting thin wooden components and small furniture fittings. It is designed with an HX20 internal drive that works with a suitable bit for controlled torque transmission when turning in. The screw geometry promotes the thread penetration in the wood and thus enables a quick screwing-in with motor-driven or manual screwdrivers while avoiding too deep penetration. The large pack is suitable for repeated assembly or repair work that requires a uniform mounting specification.

This text is machine translated.

Features

  • Nominal diameter 4 mm
  • Nominal length 12 mm
  • Internal drive: HX20
  • Quantity: 200 pieces