• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17900402563 Countersunk screws 4 mm 25 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17900402563 wood screw 4x25mm HX20 internal drive

  • The nominal diameter of 4 mm ensures secure thread penetration with wood fixing and ensures a firm grip during installation. The nominal length of 25 mm allows small to medium depth fixings for normal wood working. The internal HX20 drive ensures efficient torque transmission during motorized or manual assembly and reduces slipping. The delivery in a pack of 50 enables the use of larger quantities and reduces the need for frequent on-site refilling.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

25 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 25 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595416 SWG Hox 17900402563 Countersunk screws 4 mm 25 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595416 SWG Hox 17900402563 Countersunk screws 4 mm 25 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is used to fasten wooden components. It converts the torque via its threaded shaft into an axial clamping force. The internal HX20 drive enables the use of a compatible screwdriver to ensure even torque when turning into wood, thereby creating a mechanical connection between the components. Thanks to their dimensions, the screw is suitable for common wood joints and installation work, where a moderate penetration depth is required. The pack size allows repeated use for different compounds without interruption. Its simple geometry ensures predictable behavior during machine or manual assembly in standard woodworking processes.

This text is machine translated.

Features

  • Nominal diameter 4 mm
  • Nominal length 25 mm
  • Type/Size designation: 4x25
  • Internal drive: HX20
  • Contains 50 pieces