• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901303567 Countersunk screws 3 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901303567 wood screw 3x35mm HX10 internal drive

  • The nominal diameter of 3 mm enables a slim profile for precise attachment in wood, whereby inconspicuous connections and a minimum risk of fissions are ensured. The nominal length of 35 mm provides sufficient anchoring depth for typical furniture and easy tabletop work and protects components without getting out of touch. The internal HX10 drive reduces slip during mechanical or manual assembly and thus improves torque transmission and control. Supplied in a pack size of 200 to support standard assembly and recurring assembly processes.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

35 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 35 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595215 SWG Hox 17901303567 Countersunk screws 3 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595215 SWG Hox 17901303567 Countersunk screws 3 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Information

Test Summary Report 3595215 SWG Hox 17901303567 Countersunk screws 3 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Conformity certificate

Conformity certificate 3595215 SWG Hox 17901303567 Countersunk screws 3 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is used for fixing wooden surfaces and has an internal HX10 drive, which is compatible with appropriate screwdrivers. The screw is installed until the screw head fits firmly and the thread is anchored in the wood. The screw dimensions are suitable for common installation on carpenters and furniture where controlled penetration and constant power are required. The pack size allows repeated production or maintenance and allows fitters to work continuously without frequent replenishment. Thanks to its simple geometry and drive type, the screw is compatible with cordless screwdrivers and manual screwdrivers with the HX10 attachment.

This text is machine translated.

Features

  • Nominal diameter 3 mm
  • Nominal length 35 mm
  • Internal drive: HX10
  • Type 3 x 35
  • Contains 200 pieces