• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901353067 Countersunk screws 3.5 mm 30 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901353067 wood screw 3.5 x 30 mm HX10 inner drive

  • Narrow nominal diameter in combination with moderate length for precise wood joints and minimum splinter risk. The hexagon socket motor ensures that the bit is held securely and a controlled torque when turning it in. The pack size supports repeated assembly work and reduces downtime between refills.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

3.5 mm

(Ø)

3.5 mm

Length

30 mm

Head shape

Countersunk

Dim

(Ø x L) 3.5 mm x 30 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595221 SWG Hox 17901353067 Countersunk screws 3.5 mm 30 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595221 SWG Hox 17901353067 Countersunk screws 3.5 mm 30 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Information

Test Summary Report 3595221 SWG Hox 17901353067 Countersunk screws 3.5 mm 30 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Conformity certificate

Conformity certificate 3595221 SWG Hox 17901353067 Countersunk screws 3.5 mm 30 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is used for connecting wooden components by converting the torque into axial and radial retaining forces. The profile cuts the thread itself when turning in, whereby a direct mounting without pre-cutting is possible in many wood working tasks. The inner hexagonal holder improves the torque transmission and contributes to the alignment of the bit during machine or manual screwing in. The screws are supplied in large packs and are suitable for workshop production, carpentry work and installation of devices where uniform and repeatable connections are required.

This text is machine translated.

Features

  • Diameter: 3.5 mm
  • Length: 30 mm
  • HX10 hex socket drive
  • Contains 200 pieces
  • Type 3.5 x 30