• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901354563 Countersunk screws 3.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901354563 wood screw 3.5 x 45 mm HX10 inner hexagonal drive

  • The slim shaft diameter enables precise insertion and reduces the risk of wood fissions during pre-drilling. Length and thread profiles ensure a secure screwing by boards in the underground for secure connections. The hexagonal drive (HX10) ensures a secure hold of the drill and a controlled torque during mounting. The delivery in the 50-pack simplifies the multiple mounting and reduces re-orders for recurring work.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

3.5 mm

(Ø)

3.5 mm

Length

45 mm

Head shape

Countersunk

Dim

(Ø x L) 3.5 mm x 45 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595229 SWG Hox 17901354563 Countersunk screws 3.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595229 SWG Hox 17901354563 Countersunk screws 3.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Information

Test Summary Report 3595229 SWG Hox 17901354563 Countersunk screws 3.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Conformity certificate

Conformity certificate 3595229 SWG Hox 17901354563 Countersunk screws 3.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is used to connect wooden components by tightening the work pieces when the thread shaft is turned in. The installation is done with an HX10 Allen key screwdriver which transfers the torque directly to the screw, minimizes overturning and allows controlled screwing. Thanks to its slim profile and length, the screw can be screwed into the material underneath through different board thicknesses, while the thread grasps in the subsurface and thus prevents it from unscrewing. The screws are supplied in a pack of 50 and are suitable for series mounting and recurring wood joints, which require a uniform torque and a simple bit change.

This text is machine translated.

Features

  • Nominal diameter 3.5 mm
  • Nominal length 45 mm
  • Internal drive: HX10
  • Contains 50 pieces