• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901405015 Countersunk screws 4 mm 50 mm Star DIN 18360 Steel zinc plated 400 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901405015 wood screw 4x50mm HX20 internal drive

  • The nominal diameter of 4 mm ensures a uniform fit in pre-drilled pilot holes and thus a precise alignment during installation. The length of 50 mm offers sufficient thread penetration for common wood joints and ensures a secure fixing in wooden components. The internal HX20 drive reduces slipping during motor-driven work, improving torque transmission and assembly speed. The delivery is done in large quantities to support repeated work and to minimize the need for change of packaging on the construction site.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

50 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 50 mm

DIN standard

DIN 18360

Content

400 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595251 SWG Hox 17901405015 Countersunk screws 4 mm 50 mm Star DIN 18360 Steel zinc plated 400 pc(s)

User & Safety Instructions

User & Safety Instructions 3595251 SWG Hox 17901405015 Countersunk screws 4 mm 50 mm Star DIN 18360 Steel zinc plated 400 pc(s)

Information

Test Summary Report 3595251 SWG Hox 17901405015 Countersunk screws 4 mm 50 mm Star DIN 18360 Steel zinc plated 400 pc(s)

Conformity certificate

Conformity certificate 3595251 SWG Hox 17901405015 Countersunk screws 4 mm 50 mm Star DIN 18360 Steel zinc plated 400 pc(s)

Description

This wood screw was developed especially for fixing wood components. It converts the torque into an axial clamping force while the thread shaft is screwed into the material. The internal HX20 drive is compatible with compatible bits, allowing a secure connection. This makes it easier to assemble the machine or manually and reduces the risk of spinning. The geometry of the screw ensures that the shaft and thread tighten the workpieces firmly and at the same time prevent them from being unscrewed. This makes Ideal suitable for routine woodworking and assembly work that requires re-accurate mechanical fastening. The product is available in large quantities and thus supports a smooth workflow at the construction site or in the workshop.

This text is machine translated.

Features

  • Nominal diameter 4 mm
  • Nominal length 50 mm
  • Type/Size designation: 4x50
  • Internal drive: HX20
  • Contains 400 pieces