• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901453567 Countersunk screws 4.5 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901453567 wood screw 4.5 x 35 mm HX20 countersunk head

  • The recessed geometry enables flush fitting for clean surfaces during mounting.
  • The internal HX20 drive reduces the risk of slipping when using motor-driven or manual screwdrivers.
  • The nominal diameter of 4.5 mm ensures a uniform fit in pre-drilled or pilot holes. Supplied in a 200-piece package for repeated assembly work without frequent refilling.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

35 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 35 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595259 SWG Hox 17901453567 Countersunk screws 4.5 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595259 SWG Hox 17901453567 Countersunk screws 4.5 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Information

Test Summary Report 3595259 SWG Hox 17901453567 Countersunk screws 4.5 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Conformity certificate

Conformity certificate 3595259 SWG Hox 17901453567 Countersunk screws 4.5 mm 35 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is designed to secure wooden components where a recessed head is desired for a flush surface. The screw is mounted by snapping its internal HX20 hex drive, which efficiently transfers torque from the screwdriver to the screw and allows controlled turning into the wood. The assembly is typically done by screwing into the wood or pre-drilled holes to ensure support along the shaft and thread; the countersunk head pulls the workpieces together when they are tightened. The product is delivered in large quantities and is suitable for repeated assembly and maintenance work in workshops and on construction sites.

This text is machine translated.

Features

  • Diameter: 4.5 mm
  • Length: 35 mm
  • Drive type: Internal drive HX20
  • Head type: Countersunk head
  • Contains 200 pieces