• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901454563 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901454563 wood screw 4.5x45 HX20 coarse thread

  • The nominal diameter of 4.5 mm ensures compatibility with standard pilot holes for wood joints and allows easy installation. The nominal length of 45 mm provides sufficient support in typical wood fittings for secure attachment. The HX20 internal drive reduces slipping during motorized or manual turn-in and thus improves assembly accuracy. The delivery in the 50-pack enables the use of larger quantities for repeated mounting or building-site applications.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

45 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 45 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595266 SWG Hox 17901454563 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595266 SWG Hox 17901454563 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Information

Test Summary Report 3595266 SWG Hox 17901454563 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Conformity certificate

Conformity certificate 3595266 SWG Hox 17901454563 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is used to attach wooden components by converting the torque into an axial clamping force. The internal HX20 drive is compatible with matching bits and ensures efficient torque transfer. The thread shaft of the screw pulls the wood surfaces together when screwed in. Typical applications are wood working and carpentry where repeated, reliable mechanical attachments are required. Technicians usually use a HX20-bit cordless screwdriver and a matching pilot hole to check alignment and prevent the wood from splitting. The pack size supports recurring workflows and reduces the need for frequent on-site re-orders.

This text is machine translated.

Features

  • Nominal diameter 4.5 mm
  • Nominal length 45 mm
  • Internal drive: HX20
  • Contains 50 pieces
  • Type 4.5 x 45
  • Manufacturer number: 17901454563