• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901454567 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 100 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901454567 wood screw 4.5 x 45 mm HX20 countersunk head

  • The nominal diameter of 4.5 mm ensures a secure hold in wooden joints and therefore a reliable anchoring in wooden undergrounds. The nominal length of 45 mm makes possible the penetration of common wood cross-sections for a reliable fixing. The inside HX20 hex drive reduces the risk of spinning during mechanical or manual assembly and improves torque transmission. The delivery takes place in 100 pc pack, Ideal for large projects and recurring mounting sequences.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

45 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 45 mm

DIN standard

DIN 18360

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595267 SWG Hox 17901454567 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3595267 SWG Hox 17901454567 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Information

Test Summary Report 3595267 SWG Hox 17901454567 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Conformity certificate

Conformity certificate 3595267 SWG Hox 17901454567 Countersunk screws 4.5 mm 45 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Description

This wood screw is a fastening element for connecting wooden components. It converts the torque into an axial clamping force. The HX20 hex socket holder enables precise fitting with hex screwdrivers, both with hand and electronic tools. Shaft and thread profile transfer shear forces and extraction forces to the surrounding wood, while the head shape ensures flush turning. The screw is available in a 100-pack and is suitable for applications requiring several identical attachments in construction, carpentry and general carpentry work.

This text is machine translated.

Features

  • Nominal diameter 4.5 mm
  • Nominal length 45 mm
  • Internal drive: HX20
  • Content: 100 pieces