• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901456067 Countersunk screws 4.5 mm 60 mm Star DIN 18360 Steel zinc plated 100 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901456067 wood screw 4.5x60 counters

  • The rough thread ensures firm grip in the wood and thus ensures secure connections during assembly. The countersunk head allows flush attachment and provides a clean finish on wooden surfaces. The HX20 internal drive reduces slipping when using cordless screwdrivers, enabling efficient assembly. The delivery takes place in a pack of 100, in order to enable several fixings without the frequent refilling.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

60 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 60 mm

DIN standard

DIN 18360

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595275 SWG Hox 17901456067 Countersunk screws 4.5 mm 60 mm Star DIN 18360 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3595275 SWG Hox 17901456067 Countersunk screws 4.5 mm 60 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Information

Test Summary Report 3595275 SWG Hox 17901456067 Countersunk screws 4.5 mm 60 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Conformity certificate

Conformity certificate 3595275 SWG Hox 17901456067 Countersunk screws 4.5 mm 60 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Description

This wood screw is used for fixing wood components. It cuts and displaces material along its coarse thread while screwing in the wood. The tapered, recessed head allows flush or even recessed turning for clean connections and easy surface finishing. The installation is done with an HX20 screwdriver bit, which activates the internal drive in order to transfer the torque and at the same time minimize a run-through. The screws are supplied in a set and are suitable for recurring wood working as well as for use in series production, where a uniform thread penetration and a firm seat of the screw head are needed.

This text is machine translated.

Features

  • Nominal diameter 4.5 mm
  • Nominal length 60 mm
  • Internal drive: HX20
  • Content: 100 pieces
  • Type 4.5 x 60