• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901458063 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901458063 wood screw 4.5x80 HX20 internal drive

  • The nominal diameter of 4.5 mm ensures a secure hold in the wood and improves the tensile strength when screwing. The nominal length of 80 mm allows for penetration into thicker cross-sections and supports deeper connections. The HX20 internal drive allows the use of compatible hex screwdriver for an efficient, motorized assembly. The delivery takes place in a 20-pack for a simple provision at the construction site and repeatable mounting procedures.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

80 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 80 mm

DIN standard

DIN 18360

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595282 SWG Hox 17901458063 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3595282 SWG Hox 17901458063 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Conformity certificate

Conformity certificate 3595282 SWG Hox 17901458063 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Description

This wood screw is used for fixing wood components. It converts the torque via its threaded shaft and internal drive into an axial clamping force. During assembly, a hexagonal HX20 screwdriver engages in the screw head and transmits the torque without excessive overturning. This cuts the thread into the wood and pulls the materials together. The geometry is suitable for applications that require penetration into larger cross-sections of wood and require longer fasteners. The pack sizes support serial assembly and on-site replacement and enable uniform installation with electrical tools.

This text is machine translated.

Features

  • Nominal diameter 4.5 mm
  • Nominal length 80 mm
  • Internal drive: HX20
  • Content: 20 pieces