• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901458067 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901458067 recessed wood screw 4.5x80

  • The nominal diameter of 4.5 mm provides sufficient shear strength for wood joints and reduces the risk of cracks. The length of 80 mm enables a deeper anchoring depth for load-bearing wood joints and improves the tensile strength. The HX20 internal drive ensures safe intervention of the drill and reduces the jumping out of the cam in motor-driven installations. The delivery takes place in a 75-piece package for use in larger quantities and reduces the reordering effort for larger assembly projects.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

4.5 mm

(Ø)

4.5 mm

Length

80 mm

Head shape

Countersunk

Dim

(Ø x L) 4.5 mm x 80 mm

DIN standard

DIN 18360

Content

75 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595283 SWG Hox 17901458067 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 75 pc(s)

User & Safety Instructions

User & Safety Instructions 3595283 SWG Hox 17901458067 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Conformity certificate

Conformity certificate 3595283 SWG Hox 17901458067 Countersunk screws 4.5 mm 80 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Description

This wood screw is used to fasten wooden components when a long, deep-base connection is required. It works by cutting and displacing the wood fibers when turning and converts the torque of the internal HX20 drive into axial penetration and clamping force. The geometry of the fixing element provides a solid mechanical tooth system on the ground and thus makes Ideal for repeated work on construction and tables, in which a constant assembly behavior is required. The internal drive allows controlled installation with cordless screwdrivers, and the pack size ensures continuous use on the construction site.

This text is machine translated.

Features

  • Nominal diameter 4.5 mm
  • Nominal length 80 mm
  • Internal drive: HX20
  • Contains 75 pieces