• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901507019 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 300 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901507019 wood screw 5x70mm HX20 drive

  • The nominal diameter of 5 mm ensures a constant shaft size for predictable insertion and extension behavior. The nominal length of 70 mm provides for an adequate anchoring depth in wood joints and attachments. The internal HX20 drive reduces slip during motorized or manual assembly and allows controlled torque transmission. The delivery is made in a pack size of 300 pieces, in order to enable repeated assembly work without frequent re-orders.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

70 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 70 mm

DIN standard

DIN 18360

Content

300 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595321 SWG Hox 17901507019 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 300 pc(s)

User & Safety Instructions

User & Safety Instructions 3595321 SWG Hox 17901507019 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 300 pc(s)

Information

Test Summary Report 3595321 SWG Hox 17901507019 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 300 pc(s)

Conformity certificate

Conformity certificate 3595321 SWG Hox 17901507019 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 300 pc(s)

Description

This wood screw is a fastening element for joining wood elements. It converts the torque into an axial clamping force. The assembly is carried out by turning in the internal HX20 connection while the thread shaft is drilled into the wood fibers and thus generates the necessary holding force. The combination of the nominal diameter and the length of the screw is suitable for through-hole and depth fasteners, which are often found in construction and in terrace construction. The large package allows continuous use on the construction site and minimizes downtime for craftsmen carrying out repeated fixings. The internal drive supports the precise alignment during machine assembly and helps to control the screw-in depth.

This text is machine translated.

Features

  • Nominal diameter 5 mm
  • Nominal length 70 mm
  • Drive type: Internal drive HX20
  • Contains 300 pieces
  • Type 5 x 70
  • Manufacturer number: 17901507019