• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901507063 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901507063 wood screw 5x70 mm HX20 hex socket

  • The nominal diameter of 5 mm ensures a secure hold in the wood for load-carrying connections. The length of 70 mm allows thick wooden parts to be penetrated for a secure fixing. The HX20 hexagon socket drive ensures a secure hold and minimizes slipping during assembly. Supplied in 20 pack for series projects and repeated assembly work.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

70 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 70 mm

DIN standard

DIN 18360

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595323 SWG Hox 17901507063 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3595323 SWG Hox 17901507063 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Information

Test Summary Report 3595323 SWG Hox 17901507063 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Conformity certificate

Conformity certificate 3595323 SWG Hox 17901507063 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Description

This wood screw is a mechanical connecting element for joining wood components. It converts the torque into an axial draft resistor. The installation is carried out with a suitable Allen key which engages in the HX20 mount, allowing controlled turning in and reducing the risk of spinning. The bolt geometry allows progressive thread cutting and anchoring in the wood fibers. This makes it suitable for construction and general carpentry work, where a deeper penetration depth is required. The screws are supplied in a ready-to-use packaging and are intended for repeated assembly work in the workshop or on the construction site.

This text is machine translated.

Features

  • Nominal diameter 5 mm
  • Nominal length 70 mm
  • Type name: 5x70
  • Internal drive: HX20
  • Content: 20 pieces