• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901507067 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 75 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901507067 wood screw 5x70mm HX20

  • The nominal diameter of 5 mm ensures a constant shaft size for predictable insertion characteristics and optimal load distribution. The nominal length of 70 mm allows for penetration into thicker wood cross-sections for secure connections. The HX20 internal drive reduces slipping during mechanical or manual assembly and ensures cleaner mounting. The delivery is made in a pack of 75 pieces, in order to enable several assembly processes without frequent refilling.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

70 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 70 mm

DIN standard

DIN 18360

Content

75 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595324 SWG Hox 17901507067 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 75 pc(s)

User & Safety Instructions

User & Safety Instructions 3595324 SWG Hox 17901507067 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Information

Test Summary Report 3595324 SWG Hox 17901507067 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Conformity certificate

Conformity certificate 3595324 SWG Hox 17901507067 Countersunk screws 5 mm 70 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Description

This wood screw is used to fasten wooden components by cutting their own thread when screwing them into the wood. The internal HX20 drive engages in the screwdriver bit to ensure efficient torque transmission while preventing overturning. During insertion, the thread profile creates a clamping effect between the adjacent wooden elements, thus ensuring mechanical contact and resisting the turning out under normal loads during wood machining. The pack size allows repeated assembly cycles and work on construction sites where a range of equal and uniform fasteners are required.

This text is machine translated.

Features

  • Nominal diameter 5 mm
  • Nominal length 70 mm
  • Internal drive: HX20
  • Contents 75-piece
  • Type name: 5x70