• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901508063 Countersunk screws 5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901508063 wood screw 5x80mm HX20 countersunk head

  • The countersunk head construction enables flush turning in wood. The internal HX20 drive reduces the slipping out of the screw head during motorized or manual assembly and thus ensures a uniform fit. The long shaft simplifies the connection of thicker wooden sections or terrace areas. The pack size offers sufficient material for repeated assembly work.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

80 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 80 mm

DIN standard

DIN 18360

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595327 SWG Hox 17901508063 Countersunk screws 5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3595327 SWG Hox 17901508063 Countersunk screws 5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Information

Test Summary Report 3595327 SWG Hox 17901508063 Countersunk screws 5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Conformity certificate

Conformity certificate 3595327 SWG Hox 17901508063 Countersunk screws 5 mm 80 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Description

This wood screw is used for fixing wood components. It converts the torque into axial clamping force while the thread shaft is screwed into the wood. The internal HX20 drive is compatible with compatible bits for effective torque transfer when turning in the motor. The countersunk head ensures that the screw is flush with the wooden surface. Its length and thread penetration makes it suitable for continuous mounting and structural connections requiring longer screws. Typical applications are terrace construction and general carpentry work, where repeated, reliable installation and a clean finish are required.

This text is machine translated.

Features

  • Diameter: 5 mm
  • Length 80 mm
  • Drive type: HX20
  • Head shape: Countersunk head
  • Content: 20 pieces