• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901509063 Countersunk screws 5 mm 90 mm Star DIN 18360 Steel zinc plated 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901509063 wood screw 5x90mm HX20 countersunk head

  • The nominal diameter of 5 mm ensures a secure attachment for wood joints. The 90 mm nominal length allows for deeper clamping in construction and carpentry applications. The HX20 internal drive reduces slipping during manual or mechanical turn-in. The delivery takes place in 20-pack for a constant availability on the construction site.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

90 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 90 mm

DIN standard

DIN 18360

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595331 SWG Hox 17901509063 Countersunk screws 5 mm 90 mm Star DIN 18360 Steel zinc plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3595331 SWG Hox 17901509063 Countersunk screws 5 mm 90 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Information

Test Summary Report 3595331 SWG Hox 17901509063 Countersunk screws 5 mm 90 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Conformity certificate

Conformity certificate 3595331 SWG Hox 17901509063 Countersunk screws 5 mm 90 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Description

This wood screw is a threaded fixing element for connecting and securing wooden components by converting the torque into an axial clamping force. It is screwed in via an HX20 internal recess, WAS enables controlled torque transmission and a uniform fit. The length of the screw provides a deeper screw-in depth and thus an improved connection stability, while the diameter ensures an optimum ratio between tensile strength and simple pre-drilling. Supplied in a compact volume, the fasteners are suitable for routine carpentry and design work that requires repeatable assembly and reliable mechanical support.

This text is machine translated.

Features

  • Nominal diameter 5 mm
  • Nominal length 90 mm
  • Internal drive: HX20
  • Content: 20 pieces
  • Type/size: 5x90