• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901512015 Countersunk screws 5 mm 120 mm Star DIN 18360 Steel zinc plated 100 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901512015 wood screw 5x120mm HX20 slit/hexagonal head

  • The nominal diameter of 5 mm ensures a secure hold in the wood for carrying fastenings. The nominal length of 120 mm allows deep penetration for secure connections in thick cross sections. The HX20 internal drive reduces overturning and facilitates motorized assembly with compatible drivers. The screws are supplied in a pack of 100 and are suitable for numerous fixings for larger projects.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

5 mm

(Ø)

5 mm

Length

120 mm

Head shape

Countersunk

Dim

(Ø x L) 5 mm x 120 mm

DIN standard

DIN 18360

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595297 SWG Hox 17901512015 Countersunk screws 5 mm 120 mm Star DIN 18360 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3595297 SWG Hox 17901512015 Countersunk screws 5 mm 120 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Information

Test Summary Report 3595297 SWG Hox 17901512015 Countersunk screws 5 mm 120 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Conformity certificate

Conformity certificate 3595297 SWG Hox 17901512015 Countersunk screws 5 mm 120 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Description

This wood screw is designed for the attachment of wooden components where a large penetration depth and a safe drive are required. It works by converting the torque via the HX20 internal drive into an axial traction force, pulling the thread shaft into the wood, thus creating a solid mechanical connection. The considerable length is suitable for applications requiring deep penetration into stacked or thick wood. The installation is usually done with a suitable HX20 screwdriver bit and suitable pre-drilling procedures to prevent the screw from splitting. The geometry of the screw ensures progressive thread engagement for a uniform clamping when screwing in.

This text is machine translated.

Features

  • Nominal diameter 5 mm
  • Nominal length 120 mm
  • Internal drive: HX20
  • Content: 100 pieces