• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901605067 Countersunk screws 6 mm 50 mm Star DIN 18360 Steel zinc plated 75 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901605067 wood screw 6x50mm HX30 countersunk head

  • The nominal diameter of 6 mm ensures compatibility with metric pilot holes for wood joints and thus ensures a precise fit during assembly. The 50 mm nominal length makes possible a safe penetration in standard wood profiles and improves the connection strength without continuous screwing. The internal HX30 drive reduces the risk of slipping out during machine assembly and ensures uniform torque transmission. The delivery takes place in a 75 pack to facilitate recurring assembly work and to reduce reordering frequency on site.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

50 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 50 mm

DIN standard

DIN 18360

Content

75 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595370 SWG Hox 17901605067 Countersunk screws 6 mm 50 mm Star DIN 18360 Steel zinc plated 75 pc(s)

User & Safety Instructions

User & Safety Instructions 3595370 SWG Hox 17901605067 Countersunk screws 6 mm 50 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Conformity certificate

Conformity certificate 3595370 SWG Hox 17901605067 Countersunk screws 6 mm 50 mm Star DIN 18360 Steel zinc plated 75 pc(s)

Description

This wood screw is a mounting element for connecting wooden components using an Allen drive. It works by pressing the thread shaft into the wood fibers when turning the screw, tightening the parts and converting the applied torque into an axial clamping force. The countersunk head ensures that the screw is flush with the surface after screwing in, WAS ensures a clean finish and prevents jamming of neighboring parts. A suitable HX30 bit is usually used for installation in a cordless screwdriver or hand tool. This allows controlled turning in and a sufficient contact surface on the work piece for common wood working and assembly work.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 50 mm
  • Internal drive: HX30
  • Type name: 6x50
  • Contains 75 pieces