• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901606015 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901606015 wood screw 6x60mm HX30 internal drive

  • The nominal diameter of 6 mm ensures a robust shaft strength for secure attachment of wood during installation. The nominal length of 60 mm allows sufficient penetration depth to connect medium thickness wood cross sections. The HX30 internal drive reduces the risk of slipping out and allows motorized assembly with compatible drivers. Delivery is a 200-piece set, allowing larger quantities to be used and minimizing frequent on-site re-orders.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

60 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 60 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595372 SWG Hox 17901606015 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595372 SWG Hox 17901606015 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Conformity certificate

Conformity certificate 3595372 SWG Hox 17901606015 Countersunk screws 6 mm 60 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is used for fixing wood components. Their coarse thread cuts when turned into the wood. The installation is usually done with an HX30 Allen key which tightly encloses the screw head, allowing efficient torque with minimal slipping. The geometry of the shaft and thread provides progressive grip and reduces the pulling resistance when the screw is screwed in into the wood. This makes Ideal suitable for repeated fastening jobs that require a uniform hold. The set is delivered in a large package and thus enables the continuous use in larger projects as well as a fast, powerful turning in for reducing the working time.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 60 mm
  • Internal drive: HX30
  • Type/Size name: 6x60
  • Contains 200 pieces