• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901610019 Countersunk screws 6 mm 100 mm Star DIN 18360 Steel zinc plated 200 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901610019 wood screw 6x100mm HX30 coarse thread

  • The coarse thread section provides strong grip in the wood and improves tensile strength when carrying fasteners. The HX30 internal drive enables efficient torque transmission for motorized assembly with reduced overturning. The long shaft ensures deep penetration and secure connections in thicker wood elements. The delivery is made in a packing size of 200 pieces, Ideal for series production and recurring installation work.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

100 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 100 mm

DIN standard

DIN 18360

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595333 SWG Hox 17901610019 Countersunk screws 6 mm 100 mm Star DIN 18360 Steel zinc plated 200 pc(s)

User & Safety Instructions

User & Safety Instructions 3595333 SWG Hox 17901610019 Countersunk screws 6 mm 100 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Information

Test Summary Report 3595333 SWG Hox 17901610019 Countersunk screws 6 mm 100 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Conformity certificate

Conformity certificate 3595333 SWG Hox 17901610019 Countersunk screws 6 mm 100 mm Star DIN 18360 Steel zinc plated 200 pc(s)

Description

This wood screw is used to connect wooden components by converting the torque into an axial holding force. The internal HX30 drive is compatible with compatible screw-in mounting bits and pulls the coarse-threaded shaft into the wood for a solid mechanical connection. Due to their extended length, the screw can penetrate several layers of wood or thicker components and therefore Ideal is suitable for the constructional timber construction and general table work, where a long and robust connection is necessary. The bolt is supplied in a multi-pack to facilitate repeated assembly operations and minimize downtime between assembly operations.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 100 mm
  • Type/Size: 6x100
  • Internal drive: HX30
  • Contains 200 pieces
  • Manufacturer number: 17901610019