• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901611015 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 100 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901611015 wood screw 6x110mm HX30 internal drive

  • The nominal diameter of 6 mm ensures robust thread penetration for wood structures and supports the carrying connections. The nominal length of 110 mm allows you to penetrate thicker wood sections for secure attachment. The HX30 internal drive reduces over-tightening during motorized screwing, thus ensuring more efficient screwing. The pack size of 100 pieces is suitable for large-scale projects and reduces the replenishment frequency on the construction site.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

110 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 110 mm

DIN standard

DIN 18360

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595337 SWG Hox 17901611015 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3595337 SWG Hox 17901611015 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Information

Test Summary Report 3595337 SWG Hox 17901611015 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Conformity certificate

Conformity certificate 3595337 SWG Hox 17901611015 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 100 pc(s)

Description

This wood screw is used for fixing wood components. The torque is converted into axial traction and thread penetration in wood. It is installed using an HX30-compatible screwdriver. The screw driver sets the screw while the shaft and thread fall into the wood to ensure a secure hold. The length is designed for applications with deeper penetration depths in boards or frames, and the diameter offers an optimum balance between strength and easy assembly. The screws are supplied in a 100-pack and are suitable for repeated assembly work requiring uniform power transmission and reliable anchorage behavior.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 110 mm
  • Internal drive: HX30
  • Type/Size name: 6x110
  • Content: 100 pieces