• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901611063 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 20 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901611063 wood screw 6x110 mm HX30 countersunk head

  • The nominal diameter of 6 mm ensures a secure hold in wood for load-carrying connections. The nominal length of 110 mm allows deeper fastenings for supporting structures. The HX30 Allen Drive reduces overturning and allows controlled torque with hexagon screwdrivers. The delivery takes place in 20-pack for practical quantities on site and less re-orders.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

110 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 110 mm

DIN standard

DIN 18360

Content

20 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595338 SWG Hox 17901611063 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3595338 SWG Hox 17901611063 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Information

Test Summary Report 3595338 SWG Hox 17901611063 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Conformity certificate

Conformity certificate 3595338 SWG Hox 17901611063 Countersunk screws 6 mm 110 mm Star DIN 18360 Steel zinc plated 20 pc(s)

Description

This wood screw is used for fixing wood components. It converts the torque via its threaded shaft into axial draft resistance. The Allen drive allows you to use HX30 hex screwdriver for efficient torque transfer and proper screwdriver alignment. The long shaft allows the penetration into thicker components or several elements and thus guarantees safe mechanical connections, even at deep anchoring depth. The screws are supplied in a pack size suitable for small to medium-sized assembly work. They are typically used where a counter-sunk head is needed for flush-fitting screwdriving in wood construction or wood construction.

This text is machine translated.

Features

  • Diameter 6 mm
  • Length: 110 mm
  • HX30 hex socket drive
  • Quantity: 20 pieces
  • Type name: 6x110