• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901620015 Countersunk screws 6 mm 200 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901620015 wood screw 6x200mm HX30

  • The long shaft design allows deep penetration for secure wood joints. The thread profile offers high tensile strength for the structural mounting. The internal HX30 drive reduces slipping during machine assembly. Delivery in 50-Pack for serial mounting and repetitive applications

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

200 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 200 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595354 SWG Hox 17901620015 Countersunk screws 6 mm 200 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595354 SWG Hox 17901620015 Countersunk screws 6 mm 200 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Information

Test Summary Report 3595354 SWG Hox 17901620015 Countersunk screws 6 mm 200 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Conformity certificate

Conformity certificate 3595354 SWG Hox 17901620015 Countersunk screws 6 mm 200 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is a mounting element for wood joints with a long range. It transfers torque to the screw body via an internal HX30 drive, allowing installers to use compatible screwdrivers for controlled turning. The screw is pushed through its external thread, pulls the work pieces together and creates a clamping effect through the threaded penetration in the wood fibers. Its length is suitable for applications requiring thick material thicknesses or multiple layers to penetrate, and the pack size is suitable for repeated assembly work on site or in the workshop.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 200 mm
  • Internal drive: HX30
  • Type 6 x 200
  • Contains 50 pieces