• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901622016 Countersunk screws 6 mm 220 mm Star DIN 18360 Steel zinc plated 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901622016 wood screw 6x220mm HX30 hex drive

  • The long shaft geometry enables deep intervention with multi-layer wood structures.
  • The nominal diameter of 6 mm provides high shear strength for load-bearing joints.
  • The HX30 internal drive minimizes slipping out during manual or mechanical screwing. Supplied in 10 pack for serial mounting and repeated screwing tasks.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

220 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 220 mm

DIN standard

DIN 18360

Content

10 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595357 SWG Hox 17901622016 Countersunk screws 6 mm 220 mm Star DIN 18360 Steel zinc plated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3595357 SWG Hox 17901622016 Countersunk screws 6 mm 220 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Information

Test Summary Report 3595357 SWG Hox 17901622016 Countersunk screws 6 mm 220 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Conformity certificate

Conformity certificate 3595357 SWG Hox 17901622016 Countersunk screws 6 mm 220 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Description

This wood screw is used to fasten wooden elements. When the thread shaft is screwed into the wood, the components are pulled together. Installation is done with an HX30 screwdriver that engages the internal recess to efficiently transfer torque and prevent slipping. The extended length is suitable for penetration attachments or for connecting thicker sections of wood where greater penetration depth is required. The nominal diameter ensures a secure thread interference. Typical applications are the structural timber construction and heavy wood constructions, where controlled tightening and a large range are necessary. The pack size is suitable for construction sites that require several identical fasteners.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 220 mm
  • Type/Size: 6x220
  • Drive type: HX30 internal drive
  • Pack contents: 10 pieces