• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901624016 Countersunk screws 6 mm 240 mm Star DIN 18360 Steel zinc plated 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901624016 wood screw 6x240mm HX30 internal drive

  • The nominal diameter of 6 mm ensures a firm thread penetration in wood applications and improves the load transfer during screwing. The nominal length of 240 mm allows deep penetration into components and ensures secure connections even in thick cross-sections. The HX30 internal drive reduces slipping during machine assembly and supports even torque. Supplied as 10 pack for simple multiple installation without individual packaging.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

240 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 240 mm

DIN standard

DIN 18360

Content

10 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595359 SWG Hox 17901624016 Countersunk screws 6 mm 240 mm Star DIN 18360 Steel zinc plated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3595359 SWG Hox 17901624016 Countersunk screws 6 mm 240 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Information

Test Summary Report 3595359 SWG Hox 17901624016 Countersunk screws 6 mm 240 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Conformity certificate

Conformity certificate 3595359 SWG Hox 17901624016 Countersunk screws 6 mm 240 mm Star DIN 18360 Steel zinc plated 10 pc(s)

Description

This wood screw is used to fasten wooden components. Through its spiral-shaped thread it converts the torque in an axial clamping force. The internal HX30 drive enables the use of compatible bits for electrical tools. The long shaft penetrates deeply into the parts to be connected and ensures a secure mechanical joint and a high pull-out resistance. The screw is suitable for deep mounting in large cross sections of wood. The pack size allows repeated applications on the site. The installation typically includes prepositioning, screwing in with an HX30 screwdriver, and making firm contact between the surfaces to be connected.

This text is machine translated.

Features

  • Nominal diameter 6 mm
  • Nominal length 240 mm
  • Type name: 6x240
  • Internal drive: HX30
  • Contents: 10 pieces