• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Hox 17901626015 Countersunk screws 6 mm 260 mm Star DIN 18360 Steel zinc plated 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SWG Hox 17901626015 wood screw 6x260mm HX30 drive

  • The long shaft geometry makes possible a deep grip while connecting thick wooden sections. The internal HX30 drive ensures safe torque transmission during mechanical assembly. The nominal diameter of 6 mm is suitable for standard pilot holes for wood fastenings. The delivery takes place in pack of 50, sufficient for several fixings in one project.

Technical specifications

Product type

Countersunk screws

Drive

Star

Material

Steel

Thread size

6 mm

(Ø)

6 mm

Length

260 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 260 mm

DIN standard

DIN 18360

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 3595360 SWG Hox 17901626015 Countersunk screws 6 mm 260 mm Star DIN 18360 Steel zinc plated 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3595360 SWG Hox 17901626015 Countersunk screws 6 mm 260 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Information

Test Summary Report 3595360 SWG Hox 17901626015 Countersunk screws 6 mm 260 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Conformity certificate

Conformity certificate 3595360 SWG Hox 17901626015 Countersunk screws 6 mm 260 mm Star DIN 18360 Steel zinc plated 50 pc(s)

Description

This wood screw is used to secure wood by converting the torque into an axial tension and thread intervention along the shaft. The internal HX30 drive enables the use of compatible bits for efficient turning-in, while the extended length of the screw ensures deep penetration into the workpiece and thus develops the necessary holding force. Typical applications are load-bearing and non-load wooden connections requiring a large penetration depth. The screw geometry enables a stable alignment and a step-by-step screw in connection with a suitable pilot hole and the suitable screwdriver tool. This helps to prevent the screws from splitting up and to ensure that the connected components are clamped evenly.

This text is machine translated.

Features

  • Type: 6x260
  • Diameter 6 mm
  • Length: 260 mm
  • Drive type: HX30 internal drive
  • Contains 50 pieces
  • Manufacturer number: 17901626015