• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Perforated plate angle 40 X 40 X 20 X 2 galvanized steel 40 mm 68510900315 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 40 x 40 x 20 mm

Content

200 pc(s)

Width

40 mm

Height

20 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204589 SWG Perforated plate angle 40 X 40 X 20 X 2 galvanized steel 40 mm 68510900315 200 pc(s)

Description

Pre-drilled nail holes., hot-dip galvanized steel, cardboard

This text is machine translated.

Scope of delivery

  • 200 perforated plate angle 40 X 40 X 20 X 2.0

What kind of Angle connector are you looking for?