• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG PH TiAlN 61425475 Bit set PH

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

PH

Size

PH 1

Drive

1/4" (6.3 mm)

Length

25 mm

Material

S2 steel

Material properties

TiAIN

Width

6.35 mm

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861220 SWG PH TiAlN 61425475 Bit set PH

Description

Always use the right bit, since the optimum force transmission will only take place when the bit fits optimally.

This text is machine translated.

Features

  • Surface: TiAlN
  • Wrench width: 6.35 mm
  • Width width inches: 1/4 inches
  • Length until catching: 8.2 mm

Scope of delivery

  • SWG bits PH TiAlN, 3.9 Nm - 20 pieces

What kind of Bit sets are you looking for?