• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG PZ TiAlN 61425175 Bit set PZ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

PZ

Drive

1/4"

Length

25 mm

Material

S2 steel

Material properties

TiAIN

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861227 SWG PZ TiAlN 61425175 Bit set PZ

Description

Always use the right bit, since the optimum force transmission will only take place when the bit fits optimally.

This text is machine translated.

Features

  • Width width inches: 1/4 inches
  • Length until catching: 8.2 mm
  • Bit holder 1/4 inch hexagonal
  • Coating: TiAlN

Scope of delivery

  • SWG bits PZ 1 TiAlN - 20 pieces

What kind of Bit sets are you looking for?