• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swirl EIO80 AirSpace 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

swirl® EIO 80 vacuum cleaner bags for EIO, KOENIC and Quigg

  • Contains 4x bag and 1x filter
  • Suitable for
  • A diagram shows several overlapping, coloured layers with an upward-pointing arrow.
  • 'PRO NATURE Recycled Material 50% Total Renewable Raw Materials' appears on a green circle promoting sustainable materials.
  • Circular logo with the inscription 'MicroPor® Plus Anti-Allergen Filter' and an image of a filter mesh with black particles.
  • Logo with the words 'Made in Germany' in black text, surrounded by stylised arcs in black, red and gold colours.
  • Round logo with the inscription 'Dirtlock' and a blue padlock symbol. Shows a yellow locking mechanism with an arrow.

Technical specifications

Product type

Vacuum cleaner bag

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827490 Swirl EIO80 AirSpace 4 pc(s)

Description

swirl® EIO 80 MicroPor® Plus Green Vacuum Cleaner Bags - Your matching vacuum cleaner bag for EIO and KOENIC Vacuum cleaner - Resource-saving: Use of renewable raw materials & 50% recycled material - MicroPor® Plus Anti-allergen filter: Filters house dust and 99.9% of the allergenic fine dust in the form of pollen, mold spores, dust mite excrement and bacteria - practical Dirtlock® dust closure: Clean and convenient disposal of the full vacuum cleaner bag- extended life: Clogging of the bag is prevented thanks to the volume dust storage- optimal utilization of the dust capacity of your vacuum cleaner: Rounded corners of the swirl® vacuum cleaner bags for longer use- 100% made in Germany: swirl® MicroPor® Plus vacuum cleaner bags are made in Germany- 100% recycled paper packaging & fully recyclable.- TUV NORD Certificate for fine dust, allergen and germ filtration and dust absorption capacity.How do ich find the right vacuum cleaner bag?1) you can besuchen2 now select the brand and model of your vacuum cleaner first. Both information can be found on the rating plate on the back of your vacuum cleaner.3) Done! The matching swirl® vacuum cleaner bag is now shown.EIO Razzer, EIO Topo 1800 New Style, EIO New Style ECOEIO Varia, Villa, Vinto, VivoDirt Devil MA 8424-MaximaEdeka BS 57/1Koenic KVC 150Thomas Crooser animal, Crooser eco, Crooser oneThomas Crooser silver lite

This text is machine translated.

Features

  • Co. Pace® Technology
  • MicroPor® Filtration Anti-ALLERGEN
  • Dirt lock dust seal
  • Suitable for the brands:
  • Alaska (Metro), Betron, Blue Air, bluesky, brinkmann
  • Chromex, Dirt Devil, EIO, Fagor, Grandius, Hanseatic-Otto
  • Ismet, Kalorik, Kasui Morphy Richards, Neufunk, Linea, Major,, Nova Matic
  • Omega, Privilege, Professional Master, Quigg, red, SATRAP, Solac, Tchibo, Trisa, UFESA.

Scope of delivery

  • 4 x vacuum cleaner bags1 x filter

System requirements

  • EIO Razzer, EIO Topo 1800 New Style, EIO New Style ECOEIO Varia, Villa, Vinto, Vivodirt Devil MA 8424-MaximaEdeka BS 57/1KOENIC KVC 150Thomas Crooser animal, Crooser eco, Crooser oneThomas Crooser silver lite

What kind of Vacuum Cleaner Bags are you looking for?

More interesting products

(*All information is plus legal VAT)