• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch 20 A 2 makers 230 V Legrand 412910

Product type
Switch
Nominal voltage
230 V
Nominal current - rounded value
20 A
Contact type
2 makers
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
  • Switching voltage: 250 V
Product type

Switch

Contact type

2 makers

Nominal voltage

230 V

Nominal current

20 A

Nominal current - rounded value

20 A

Type

2 NO contacts

Depth

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156239 Switch 20 A 2 makers 230 V Legrand 412910

User & Safety Instructions

User & Safety Instructions 2156239 Switch 20 A 2 makers 230 V Legrand 412910

Description

Legrand pressure switch CX3 20A 2 closer 230V AC, 1modulig, usage category AC12

This text is machine translated.