• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch 32 A 2 change-overs 400 V Legrand 412901

Product type
Switch
Nominal voltage
400 V
Number of pins
4
Nominal current - rounded value
32 A
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
Product type

Switch

Contact type

2 change-overs

Nominal voltage

400 V

Number of pins

4

Nominal current

32 A

Nominal current - rounded value

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156940 Switch 32 A 2 change-overs 400 V Legrand 412901

User & Safety Instructions

User & Safety Instructions 2156940 Switch 32 A 2 change-overs 400 V Legrand 412901

Description

Legrand two-way switch CX3 2 changeover contacts 32A, 2modulig, usage category AC22A

This text is machine translated.