• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch 32 A 250 V Legrand 412904

Product type
Switch
Nominal voltage
250 V
Number of pins
2
Nominal current - rounded value
32 A
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Top hat profile rail
  • Protection class: IP20
Product type

Switch

Nominal voltage

250 V

Number of pins

2

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2154657 Switch 32 A 250 V Legrand 412904

User & Safety Instructions

User & Safety Instructions 2154657 Switch 32 A 250 V Legrand 412904

Description

Legrand changeover switch CX3 1 NO contact + 1 NC contact 32A, 1modulig, usage category AC22A

This text is machine translated.