• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module 10 A 1 change-over 440 V Schneider Electric A9E15122

Product type
Switch module
Nominal voltage
440 V
Nominal current - rounded value
10 A
Contact type
1 change-over
Dim
(W x H x D) 36 x 60 x 75 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch module

Contact type

1 change-over

Nominal voltage

440 V

Dim

(W x H x D) 36 x 60 x 75 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Width

36 mm

Height

60 mm

Depth

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862071 Switch module 10 A 1 change-over 440 V Schneider Electric A9E15122

Description

Cutter A9E 15122 selection switch iCME 1S1Ö 10 A 30 mV440 VACDC

This text is machine translated.