• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module 10 A 415 V Schneider Electric A9E15123

Product type
Switch module
Nominal voltage
415 V
Nominal current - rounded value
10 A
Dim
(W x H x D) 36 x 60 x 72 mm
Nominal current
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch module

Nominal voltage

415 V

Dim

(W x H x D) 36 x 60 x 72 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Width

36 mm

Height

60 mm

Depth

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862072 Switch module 10 A 415 V Schneider Electric A9E15123

Description

Cutter A9E 15123 iCMC Key switch 1S1O2 positions 10 A 415 VAC

This text is machine translated.