• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module Plastic 250 A Striebel & John 2CPX041337R9999

Product type
Switch module
Number of pins
1.4
Nominal current - rounded value
250 A
Dim
(W x H x D) 250 x 300 x 200 mm
Nominal current
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width 250
  • With cover: Yes
  • Number of pins 1.4
  • Depth: 200
  • Number of switches: 0
  • Rated operating current 250
  • Suitable for zero voltage switches: No.
  • Suitable for switch: No.
  • Plastic cover plate: Yes
  • Fitted with switch disconnectors: No.
  • Circuit breaker fitted: No.
  • Equipped with zero voltage switch: No.
  • Fitted with switch: No.
  • With distributor terminals: Yes
  • Suitable for switch disconnectors: No.
  • Suitable for circuit breakers: No.
Product type

Switch module

Number of pins

1.4

Dim

(W x H x D) 250 x 300 x 200 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Material

Plastic

Width

250 mm

Height

300 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325557 Switch module Plastic 250 A Striebel & John 2CPX041337R9999

User & Safety Instructions

User & Safety Instructions 2325557 Switch module Plastic 250 A Striebel & John 2CPX041337R9999

Description

Interior fittings module, CombiLine, mounted in the cabinet, for 40 mm busbar system for S700, 2 RE latching unit = 300 mm, field width 1 = 250 mm, 24 mounting units, usable width of 105 mm, unfitted for the installation of S700 main fuse machine, for 1.4-pin busbar system, alignment of busbars: Horizontal, with ZB5 busbar holder, busbar center distance: 40 mm, For a maximum of 5 Cu-rails, (busbars must be ordered separately), rated current in max. 250 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.