• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Switch module White 20 A 1 change-over 250 V Schneider Electric A9E18073

Product type
Switch module
Nominal voltage
250 V
Number of pins
2
Nominal current - rounded value
20 A
Contact type
1 change-over
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch module

Contact type

1 change-over

Nominal voltage

250 V

Factory colour

White

Number of pins

2

Dim

(L x W x H) 75 x 18 x 82 mm

Nominal current

20 A

Nominal current - rounded value

20 A

No. of partitions

1

Width

18 mm

Height

82 mm

Length

75 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860434 Switch module White 20 A 1 change-over 250 V Schneider Electric A9E18073

Description

Schneider Electric ISSW. AC input frequency: 50/60, nominal power output: 20 A. Product Color: white. Width: 18 mm, Depth: 75 mm, Height: 82 mm

This text is machine translated.