
Highlights & Details
The set consists of 3x 6-way socket strip with 9kA surge protection
- 6 sockets
- Cable length 1.4 m.
- 9 kA surge protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
Surge protection
incl. switch
- Outlets
6
- Cable length
1.40 m
- Used at
Indoors
- Material
PP
- Surge protection for
Mains outlets
- Leakage current
9 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Factory colour
White
- Length
365 mm
- Width
48 mm
- Height
52 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3449962 Sygonix 3xSY-5044446 Surge protection power strip 6x White PG connector 1 Set
Warranty Terms
Warranty Terms 3449962 Sygonix 3xSY-5044446 Surge protection power strip 6x White PG connector 1 Set
Description
This text is machine translated.
Features
- 2-pole Power switch
- 6 sockets
- Increased contact protection
- Cable length 1.4 m.
- Overvoltage protection
Scope of delivery
- 3x multiple socket outlet
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





