• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Connect SC-WE-500 Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Microphone mute, Volume control

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix Connect Business Headset with Black Charging Box

  • The built-in HD mic provides excellent sound quality
  • The earpiece can be rotated 180°, therefore it can be worn in either right or left ear
  • Bluetooth 5.0

Technical specifications

  • Talk time up to 9 hours
  • Standby time up to 150 hours
  • Approx. 1.5 hrs charging time
  • Microphone mute switch
  • Headset battery : 3.7V 85mAh
  • Charging box battery :400mAh
Product type

In-ear headset

Use

Mobile phone

Headphone features

Microphone mute

Volume control

Audio channels

Mono

Transfer type

Bluetooth® (1075101)

Micro USB

15 m

Power supply

Li-Po rechargeable battery (built-in)

Factory colour

Black

Weight

68 g

Connectable devices

2

Bluetooth

5.0

A2DP

AVRCP

HSP

HFP

SPP (Serial Port Profile)

SBC

aptX®

Max. talk time

9 h

Call management

Yes (if supported by phone type)

Width

110 mm

Height

60 mm

Talk time

9 h

Standby max.

150 h

Earphone type

In-ear

Length

24 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299029 Sygonix Connect SC-WE-500 Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Microphone mute, Volume control

Conformity certificate

Conformity certificate 2299029 Sygonix Connect SC-WE-500 Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Microphone mute, Volume control

Description

Professional sound, reliable technology
Battery empty and crackling noises when talking on the phone? Not with the new Renkforce Bluetooth 5.0 Business Headset! Thanks to the included charging box, the headset can be recharged practically on the go. The integrated HD microphone also ensures excellent sound quality, making it the ideal companion in the office and on business trips.

Individual comfort
The headset is also flexible: since the Earphones can be rotated by 180 °, they can be used on both the left and the right ear. Three different sizes of the headphone pads provide additional comfort.

Features

  • Bluetooth 5.0
  • 3 different ear tip sizes: S / M / L.

Scope of delivery

  • Bluetooth headset (bluetooth name:SC-WE-500)
  • charging case
  • 3pcs eartips (3 sizes S, M, L)
  • USB-cable
  • manual