
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Floor fan
230 V AC
3
505 mm
70 W
68.2 m³/min
3.6 U/min
63 dBa
505 mm
Black
Black
Swivelling
(Ø x H) 505 mm x 480 mm
3.8 kg
1.6 m
n.rel.
3
No
63 dBa
Black
271 mA
480 mm
505 mm
215 mm
No
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3452230 Sygonix Floor fan 70 W (Ø x H) 505 mm x 480 mm Black Swivelling
Warranty Terms 3452230 Sygonix Floor fan 70 W (Ø x H) 505 mm x 480 mm Black Swivelling