
Highlights & Details
- 3 speed settings with rotary switch
- Aluminum motor
- 4 iron blades with spiral grill
- 70° oscillating fan head
- Metal round base
- Easily height adjustable between 0.96 m to 1.3m
- 1.6m power cord
Technical specifications
- Height adjustable (960 mm - 1300 mm)
- Product type
Free standing fan
- Operating voltage
230 V AC
- Switching stages
3
- (Ø)
445 mm
50 W
- Air flow rate
52.77 m³/min
- Rotational speed
3.16 U/min
- Noise emission
65.88 dBa
- Grid diameter
455 mm
- Wing colour
Black
- Case colour
Black
- Fan features
Oscillating
Height-adjustable
- Dim
(Ø x H) 445 mm x 1300 mm
- Weight
6 kg
- Feed length
1.6 m
n.rel.
- Rotor blades
4
- Reversible rotation direction
No
- Volume
65.88 dBa
- Factory colour
Black
- Height
1300 mm
- Length
445 mm
- Depth
400 mm
- Service value
1.26 (m³/min)/W
- Height-adjustable
Yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452233 Sygonix Free standing fan 50 W (Ø x H) 445 mm x 1300 mm Black Oscillating, Height-adjustable
Warranty Terms
Warranty Terms 3452233 Sygonix Free standing fan 50 W (Ø x H) 445 mm x 1300 mm Black Oscillating, Height-adjustable
Description
Features
- For indoor use
- Elegant design
- Strong metal structure
- Easy to assemble
Scope of delivery
- Motor unit with power cord
- Fan grills
- Fan blades
- Fan blade screw
- 4x Rear guard screw
- Rear guard
- Pole
- Fan base
- Heavy weight
- Washer
- L-sharp locking screw
- User manual







