• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Monobloc EEC: A (A+++ - D) 3500 W 22 m² White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sygonix Local air conditioner SY-6612948

  • High capacity in a compact size with cooling / dehumidifying and fan function
  • Front display
  • LED display with LCD remote control
  • Casters for easy moving
  • Washable dust-proof filter
  • 24-hour timer function
  • Water full indicator, automatically shuts off when tank is full
  • Auto restart in the event of power outage
  • Auto defrosting function at low ambient temperatures
  • Auto swing function
  • 12000 BTU/h@30℃, 80%RH

Our service for you

Technical specifications

  • Power consumption: 1337 W
Product type

Monobloc

Operating voltage

230 V

Suitable for rooms up to

22 m²

Cooling power

12000 BTU/h

Max. dehumidification rate

330 l/h

Air flow rate

410 m³/h

Features

Timer

LED display

Incl. remote control

Incl. exhaust air jack

Dehumidifier function

Fan function

Factory colour

White

Dim

(W x H x D) 470 x 762 x 353 mm

Weight

29.5 kg

Cooling power (W /BTU/h)

3500 W (12000 BTU/h)

A (A+++ - D)

Energy Efficiency Ratio (EER)

2.6

COP energy efficiency class (heating)

Doesn't apply

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Noise emission

65 dBa

Coolant type

R290

Coolant

0.24 kg

Cooling power

3500 W

1.3 kWh/60 min

GWP (kg CO2 eq.)

3

Width

470 mm

Height

762 mm

Depth

353 mm

Temperature settings

16 up to 32 °C

Max. temperature setting

32 °C

Min. temperature setting

16 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306474 Sygonix Monobloc EEC: A (A+++ - D) 3500 W 22 m² White

Warranty Terms

Warranty Terms 3306474 Sygonix Monobloc EEC: A (A+++ - D) 3500 W 22 m² White

Description


Cool, dehumidify and refresh
The Sygonix monoblock air conditioner SY-6612948 combines three devices in one: Air conditioning, air dehumidifier and fan. Powerful and compact, the device is suitable for rooms of 16 to 22 m² for which a temperature of between 16 and 32 °C is to be reached. The cooling capacity is 12,000 BTU/h, WAS colloquially means that the cooling effect corresponds to the melting of one ton of ice in 24 hours.
Uncomplicated and easy to maintain
The Sygonix air conditioner performs many of its functions automatically: While the sleep mode, control lock and 24-hour timer are manually programmed on the easy-to-read LED display or the LCD remote control, the tank indicates the maximum level and the unit switches off automatically. Condensed water, which can freeze at the heat transfer, is automatically thawed and after a power failure the SY-6612948 restarts with all programmed data. Three fan speeds and an automatic swivel function are available for use as needed.
Sustainable and practical
The refrigerant R290 used has no ozone degradation potential or any significant direct greenhouse effect. The degree of energy efficiency (EER) of the monoblock is for class A. The dust filter is washable and thus reusable. On its side handle and with the practical castors, the dehumidifier from Sygonix can be easily and quickly individually positioned exactly where it is needed.
Wide range of accessories.
The Sygonix monoblock air conditioner SY-6612948 is supplied with all connections and hoses that are necessary for operation. Remote control and instructions are also included.

This text is machine translated.

Features

  • R290 refrigerant
  • EER Class A
  • 3 fan speeds
  • Sleep mode
  • Child lock function
  • Handle on side
  • ABS plastic material
  • Temperature setting: 16-32°C
  • Room size: 16-22m2

Scope of delivery

  • Main unit
  • Drain-pipe
  • Remote control
  • Window kit adapter
  • Exhaust hose
  • Hose connector
  • Window kit
  • Manual

What kind of Monoblock Climate Control are you looking for?