• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Panic button White, Red SY-7542622

1/10
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX TUYA Smart WiFi SOS Alarm

  • Ideal for elderly, patients, or people with disabilities to stay connected at home, in care centres, or clinics.
  • When working with a TUYA receiver (e.g. SYGONIX SY-7542624 Smart WiFi Sound/Light Alarm), by pressing the button, the receiver triggers loud alarm immediately to alert people nearby
  • Instant app notification when pressing the button, allows you to be informed and take action as soon as possible

Our service for you

  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.
  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

Product type

Mini alarm system

Dim

(Ø x D) 52 mm x 20 mm

Component

Panic button

Power supply (LOV)

battery-powered

Tuya

Operating voltage

3.7 V DC

Weight

27 g

Factory colour

White

Red

Mounting type

Surface-mount

Depth

20 mm

(Ø)

52 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771311 Sygonix Panic button White, Red SY-7542622

Warranty Terms

Warranty Terms 3771311 Sygonix Panic button White, Red SY-7542622

Description

The Sygonix TUYA Smart WiFi SOS alarm is a functional panic button for the application in household care areas, in clinics or assisted living quarters. The compact, battery-operated device allows older people, patients or persons with disabilities to easily draw attention to themselves when required and to remain in touch with nursing staff or relatives.

Direct alarm and notification
If the SOS button is pressed, the system sends an immediate APP notification to the stored users. This provides the benefit of giving caregivers timely information and action. In combination with a TUYA receiver (such as the Sygonix SY-7542624), a loud alarm can be triggered at the same time to warn people in the direct vicinity.

Central coordination through cloud connectivity
Thanks to the Tuya cloud connection, the system supports multi-user sharing, WAS simplifies the coordination between different family members or the professional nursing staff considerably. An event log records the alarms. In addition, the device informs in time about a low level of battery, in order to avoid downtime. An optional APP subscription allows you to set up additional phone calls or SMS notifications when you need them.

Flexible and cordless installation
The 27 gram light switch requires no wiring. It can be flexibly mounted on walls in patient rooms, kitchens or bedrooms via the supplied mount and double-sided adhesive tape. Alternatively, the transmitter can be guided on the body by means of the enclosed carrying strap. The IP44 certification protects the device against water and dust.

This text is machine translated.

Features

  • Flexible installation in living rooms, bedrooms, kitchens, or patient rooms, no wiring required.
  • Low battery notification
  • Supports multi-user sharing with family members in app
  • Historical record / Event log
  • Optional add-on phone call or SMS notification via app subscription
  • IP44 rating for protection against splashes and dust

Scope of delivery

  • SOS button
  • Bracket
  • Lanyard
  • Double-sided adhesive tape
  • User manual

What kind of Mini Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.