• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236129 Cable reel 25 m Black PG plug

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable reel, 25m, 4x protective contact sockets, BGI

  • 4x protective contact sockets with hinged lid
  • Tested according to DGUV Information 203-006 (formerly BGI 608) from the German Social Accident Insurance, which governs the selection and operation of electrical systems and equipment on construction and assembly sites.
  • The cable reel is approved for the toughest use on construction sites, workshops, and industry. Designed to minimize the risk of electrical accidents in places where tools are exposed to high levels of mechanical stress (impacts, crushing) and environmental factors (moisture, temperature extremes).
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.

Our service for you

  • A pixelated image depicting a curved shape resembling a stylized letter 'Q.' Below, the text reads: 'Super Flexible.'
  • 'Hammer above electric cord with sparks and text: High Mechanical Strength' indicating durability against impact.
  • 'Weather Resistant': Icon showing a cloud with lightning, a sun, and a protective layer over cable, indicating weather protection.
  • 'Oil and Chemical Resistant' text with icons of a pouring container and a plug, indicating resistance to oil, chemicals, and electricity.
  • 'A thermometer icon with sun and snowflake symbols. Text: Operating Temperature -25°C to +60°C.'
  • 'IP44' with symbols representing water droplets, indicating the product is protected against water splashes.
  • 'Hammer T' and 'K2' symbols with text 'Tested according to DGUV 203-006' indicating compliance with safety standards.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1000/ 3000 W

Reel diameter

24 cm

Weight

4.4 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412043 Sygonix SY-10236129 Cable reel 25 m Black PG plug

Warranty Terms

Warranty Terms 3412043 Sygonix SY-10236129 Cable reel 25 m Black PG plug

Description

Features

  • 25m power cord
  • Enhanced protection against accidental contact
  • Drum diameter 240mm
  • With overheat protection
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)